text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-107-D-100-22-G-430-LT

7 Position Dual Row Board Stacker Terminal Lock Tight Option

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 7
Mounting Method: Through Hole
Features & Applications

The BSTC-107-D-100-22-G-430-LT is a 7 Position, Dual Row Board Stacker Terminal Lock with Tight Option.

Product Specifications:

  • Current Rating: 3 A
  • Insulation Resistance: 1000 MΩ min
  • Dielectric Withstanding: 600 V AC
  • Contact Resistance : 20 mΩ Max
  • Operating Temperature: -40°C to 105°C
  • Materials:
    • Contact Material : Phosphor Bronze
    • Insulator Material : Nylon 6T
    • Plating : Au or Sn over 50µ" (1.27) Ni
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$169.00
USD
Quantity
Web Price
1+
$0.845
Product Variant Information section