text.skipToContent text.skipToNavigation

Manufacturer Part #

TB006-508-03BE

2~24 Poles, Screw Horizontal, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Devices TB006-508-03BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 3
Wire Gauge: AWG 26-14
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Blue
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Web Price
2,000
$0.25
4,000
$0.245
6,000
$0.24
8,000
$0.24
10,000+
$0.23
Product Variant Information section