
Manufacturer Part #
2002-1201
2 Conductor Front Wire Entry Push In Cage Clamp Through Terminal Block
Product Specification Section
WAGO 2002-1201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-1201 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Feed Through |
Wire Gauge: | AWG 22-12 |
Termination: | Screw |
Rated Voltage: | 800V |
Current Rating: | 24A |
Gender: | Female |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
100
$1.39
300
$1.35
400
$1.35
1,000
$1.32
1,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Screw Mount