
Manufacturer Part #
2002-2401
4-conductor Double Deck Terminal Block
Product Specification Section
WAGO 2002-2401 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-2401 - Technical Attributes
Attributes Table
Type: | Din Rail |
Style: | Rail Mount |
No of Poles: | 4 |
Termination: | Cage Clamp |
Rated Voltage: | 600V |
Current Rating: | 20A |
Gender: | Female |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$5.50
15
$5.26
40
$5.12
100
$4.99
250+
$4.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount