text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

280-684

3-conductor through terminal block2.5 mm², blue

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
WAGO 280-684 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Terminal Pitch: 2.5m
Rated Voltage: 800V
Current Rating: 24A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.14
USD
Quantity
Web Price
1
$2.14
30
$2.08
100
$2.02
200
$1.98
500+
$1.89
Product Variant Information section