text.skipToContent text.skipToNavigation

Manufacturer Part #

283-907

800 V 76 A 24 AWG 6 AWG Green-Yellow 2 Pole Ground Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 283-907 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 24-6
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$272.80
USD
Quantity
Web Price
20
$13.64
40
$13.56
60
$13.51
80
$13.47
100+
$13.36
Product Variant Information section