Manufacturer Part #
57.504.0055.2
FEED-THROUGH TERMWK 4 / U WHITE /V0
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 57.504.0055.2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 57.504.0055.2 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Feed Through |
| Wire Gauge: | AWG 22-10 |
| Rated Voltage: | 800V |
| Current Rating: | 32A |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.665
300
$0.65
500
$0.64
1,500
$0.625
2,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
DIN Rail Mount