text.skipToContent text.skipToNavigation

Manufacturer Part #

57.504.0055.8

Yellow Thermoplastic Screw Connection Feed Through Din Rail Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Wieland Electric 57.504.0055.8 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
Wire Gauge: AWG 22-10
Termination: Screw
Rated Voltage: 800V
Current Rating: 32A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$142.00
USD
Quantity
Web Price
100
$1.42
300
$1.39
400
$1.38
1,000
$1.35
1,500+
$1.32
Product Variant Information section