text.skipToContent text.skipToNavigation

Manufacturer Part #

57.910.5355.0

22-6 AWG Gray Fuse Terminal Block for TS 35 and TS 32 Mount

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 57.910.5355.0 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 2
Termination: Spring Clamp
Terminal Pitch: 10mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,085
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$482.00
USD
Quantity
Unit Price
1
$5.10
10
$4.97
30
$4.89
75
$4.82
200+
$4.68
Product Variant Information section