text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

CA722/10

10 Pole 6 mm Internal Jumper

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Altech Corporation CA722/10 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 10
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
13,087
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.50
USD
Quantity
Web Price
1
$2.50
25
$2.41
75
$2.34
200
$2.28
500+
$2.17
Product Variant Information section