
NEW
Manufacturer Part #
120-M-221/04
120-M-221 Series Header 4 Position 5 mm Pitch Euro Style Terminal Block
Product Specification Section
WECO Electrical Connectors Inc 120-M-221/04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 120-M-221/04 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
Wire Gauge: | AWG 26-12 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5 mm |
Color: | Grey |
Current Rating: | 15A |
Voltage Rating: | 300V |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
4,193
USA:
4,193
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.67
75
$0.645
250
$0.62
750
$0.595
2,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
250 per Box