text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

120-M-221/06

120-M-221 Series Header 6 Position 5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
WECO Electrical Connectors Inc 120-M-221/06 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 26-12
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.92
USD
Quantity
Web Price
1
$0.92
50
$0.89
200
$0.85
500
$0.82
2,000+
$0.76
Product Variant Information section