
Manufacturer Part #
2059-301/998-403
2059 Series 1 Position 26-20 AWG 3 mm Spacing Push Wire SMT Terminal Block
Product Specification Section
WAGO 2059-301/998-403 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2059-301/998-403 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 1 |
No of Rows: | 1 |
Wire Gauge: | AWG 24-18 |
Termination: | Push-In |
Style: | PushWire |
Pitch: | 3 mm |
Gender: | Female |
Color: | White |
Contact Plating: | Tin |
Current Rating: | 3A |
Voltage Rating: | 320V |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Quantity
Web Price
1
$0.94
50
$0.61
100
$0.565
500
$0.47
1,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2650 per
Mounting Method:
PCB Mount