text.skipToContent text.skipToNavigation

Manufacturer Part #

2091-1104/002-000

PICO Max 4 Position 3.5 mm 24-14 AWG Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
WAGO 2091-1104/002-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-14
Termination: Cage Clamp
Pricing Section
Global Stock:
9,900
USA:
9,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$23.80
USD
Quantity
Web Price
1
$2.38
30
$2.38
100
$2.22
200
$2.17
500+
$2.11
Product Variant Information section