text.skipToContent text.skipToNavigation

Manufacturer Part #

21.305.0357.0

3 Position 2 Row 22-16 AWG Eurostyle Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 21.305.0357.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Termination: Screw
Style: Barrier
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,080
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
2,000+
$0.615
Product Variant Information section