text.skipToContent text.skipToNavigation

Manufacturer Part #

221-412/K194-4045

221 Series 2 Conductor AWG 24 – 12 Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Wire Clamp
Style: Eurostyle
Color: White
Current Rating: 32A
Voltage Rating: 600V
Operating Temp Range: 85°C to 105°C
Pricing Section
Global Stock:
50,012
USA:
50,012
59,747
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Web Price
1
$0.82
150
$0.435
400
$0.38
1,500
$0.325
4,000+
$0.285
Product Variant Information section