text.skipToContent text.skipToNavigation

Manufacturer Part #

221-413/K194-4045

221 Series 3 Conductor AWG 24 – 12 Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
WAGO 221-413/K194-4045 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Wire Clamp
Style: Eurostyle
Color: Clear
Current Rating: 32A
Voltage Rating: 600V
Operating Temp Range: 85°C
Pricing Section
Global Stock:
15,069
USA:
15,069
17,001
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.40
USD
Quantity
Web Price
1
$0.395
100
$0.38
300
$0.365
1,000
$0.355
3,000+
$0.325
Product Variant Information section