text.skipToContent text.skipToNavigation

Manufacturer Part #

221-415/K194-4045

221 Series 5 Conductor AWG 24 – 12 Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code: 2405
Product Specification Section
WAGO 221-415/K194-4045 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Wire Clamp
Style: Eurostyle
Color: White
Current Rating: 32A
Voltage Rating: 600V
Operating Temp Range: 85°C to 105°C
Pricing Section
Global Stock:
4,280
USA:
4,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.07
USD
Quantity
Web Price
1
$15.07
4
$14.89
20
$14.68
40
$14.59
125+
$14.36