text.skipToContent text.skipToNavigation

Manufacturer Part #

221-612/K194-4045

221 Series 2 Conductor 10 AWG Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
WAGO 221-612/K194-4045 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Termination: Cage Clamp
Current Rating: 41A
Voltage Rating: 450V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
24,575
USA:
24,575
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.40
USD
Quantity
Web Price
1+
$0.395
Product Variant Information section