text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

236-402

2 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code:
Product Specification Section
WAGO 236-402 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
$Features & Applications

The 236-402 is a 2 Position 5.08 mm solder pin PCB terminal strip.

Specifications:

  • Weight: 1.88 g
  • Color: gray 
  • Pole count: 2
  • Height: 13 mm/0.512 inc
  • Width: 12.3 mm/0.484 inc
  • Depth: 14 mm/0.551 inc
  • Pin spacing from: 5.08 mm/0.2 inc
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 24 A
  • Contact surface: tin-plated
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2
Multiple Of:
2
Total
$1.70
USD
Quantity
Web Price
1+
$0.85