
Manufacturer Part #
25.161.4653.0
8191 Series PCB 16 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block
Product Specification Section
Wieland Electric 25.161.4653.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.161.4653.0 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 16 |
Wire Gauge: | AWG 12-22 |
Termination: | Solder |
Style: | Eurostyle |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.01
10
$5.94
30
$5.89
75
$5.85
200+
$5.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount