text.skipToContent text.skipToNavigation

Manufacturer Part #

25.343.3353.0

3-Pole Two solder Pins Per Pole Gray Female Connector

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Push-Wire
Style: Eurostyle
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$266.00
USD
Quantity
Web Price
100
$2.66
200
$2.20
300
$2.17
500+
$2.13
Product Variant Information section