

Manufacturer Part #
255-402/333-000
2 Position 5.08 mm Terminal Strip With Finger Operated Lever
Product Specification Section
WAGO 255-402/333-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 255-402/333-000 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
No of Poles: | 2 |
Wire Gauge: | AWG 28-12 |
Termination: | Cage Clamp |
Style: | PCB Terminal Strip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$1.24
300
$1.22
1,000
$1.21
1,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray