text.skipToContent text.skipToNavigation

Manufacturer Part #

773-114/K194-4045

4 Conductor 14 - 12 AWG Push-Wire Connector for Junction Box

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
WAGO 773-114/K194-4045 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 14-12
Termination: Push-Wire
Style: Pluggable
$Features & Applications

The 773-114/K194-4045 is a 4 conductor 14-12 AWG push-wire connector for junction box.

Specifications:

  • Weight: 2.67 g
  • Colour: Green
  • Pole count: 4
  • Height: 13.1 mm/0.516 inc
  • Width: 13 mm/0.512 inc
  • Depth: 19.1 mm/0.752 inc
  • Cross section [AWG]: 14-12 AWG
  • Measured voltage EN: 400 V
  • Current Intensity EN: 24 A
Pricing Section
Global Stock:
16,200
USA:
16,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$151.00
USD
Quantity
Web Price
100
$1.51
300
$1.28
400
$1.27
1,000
$1.24
1,500+
$1.23
Product Variant Information section