text.skipToContent text.skipToNavigation

Manufacturer Part #

950-T-DS/02

950 Series 2 Position 5 mm Pitch EuroStyle Terminal Block Screw connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
WECO Electrical Connectors Inc 950-T-DS/02 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 26-14
Termination: Screw
Style: Wire to Board
Pitch: 5 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
$Features & Applications

The 950-T-DS/02 is a Part of 950 Series with 2 Position 5 mm Pitch, Eurostyle Terminal Block Screw Connector. Its operting temperature ranges from -40 °C 140 °C.

This connectors are among the smallest available connector and are designed to save precious real estate on the Printed circuit board.

Features:

  • Low profile
  • Wire entrance parallel to PC Board
  • Center to Center Spacing: 5.000 mm (0.197 in)
  • Nominal Cross Section: 1.5 mm2  (2325 mils2)
  • wire Stripping Length: 6.000 mm (0.236 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Terminal Body: Nickel plated copper alloy
  • Wire Protector: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2.6
  • Solder Pin: Tin plated copper alloy Ø 1.0 mm (0.04 in.)
Pricing Section
Global Stock:
17,390
USA:
17,390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.68
USD
Quantity
Web Price
1
$0.68
75
$0.655
250
$0.63
750
$0.605
2,500+
$0.56
Product Variant Information section