text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLR/06

6 Position 5.0 mm Pitch Straight Pin Header Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
WECO Electrical Connectors Inc 971-SLR/06 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Termination: Solder
Style: Header
Pricing Section
Global Stock:
33,456
USA:
33,456
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.72
USD
Quantity
Unit Price
1
$0.715
40
$0.70
150
$0.68
400
$0.665
1,500+
$0.635
Product Variant Information section