text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLR-SMD-1.1/04-TR

4 Position 5 mm Pitch Plug-In Surface Mount Pin Strip Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5
Current Rating: 12A
Operating Temp Range: -40°C to +120°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
300
Total
$462.00
USD
Quantity
Web Price
300+
$0.77
Product Variant Information section