text.skipToContent text.skipToNavigation

Manufacturer Part #

EM241608

EM2416 Series Pluggable 8 Position 7.62 mm Pitch 14-24 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 14-24
Termination: Screw
Style: Pluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$379.00
USD
Quantity
Web Price
100
$3.79
200
$3.13
300
$3.09
400
$3.05
500+
$3.03
Product Variant Information section