text.skipToContent text.skipToNavigation

Manufacturer Part #

EM252512

Pluggable 12 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Wire Gauge: AWG 12-22
Termination: Solder
Style: Depluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.20
USD
Quantity
Web Price
1
$4.20
20
$3.74
50
$3.60
125
$3.48
300+
$3.36
Product Variant Information section