
Manufacturer Part #
SC30304HBNN
SC303 Series 4 Position 3.5 mm Pitch Pluggable Spring Clamp Terminal Block
Product Specification Section
METZ CONNECT SC30304HBNN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT SC30304HBNN - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
No of Rows: | 1 |
Wire Gauge: | AWG 28-16 |
Termination: | Spring Clamp |
Style: | Pluggable |
Pitch: | 3.5 mm |
Color: | Black |
Contact Plating: | Tin |
Current Rating: | 4A |
Voltage Rating: | 150V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
252
$0.895
504
$0.87
756
$0.86
1,260
$0.845
2,520+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
252 per Bulk
Mounting Method:
Cable Mount