text.skipToContent text.skipToNavigation

Manufacturer Part #

SM99S01VBNN03G7

SM99S01VBNN03G7 1 Position Eurostyle AWG 24-16 Green Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT SM99S01VBNN03G7 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-16
Termination: Spring Clamp
Style: Eurostyle
Color: Green
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 630V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
$Features & Applications

METZ CONNECT’s SM99 and SR99 are spring-clamp terminal blocks which have a compact footprint, and accept wire sizes up to 16 AWG.

APPLICATIONS
• Consumer devices
• Lighting
• Heating, ventilation and air-conditioning units
• Security systems
• Industrial equipment

FEATURES
• 90° connection angle
• Single wire size range: 24 AWG to 16 AWG
• 9A nominal current
• Color variants for finger latch
• IP20 ingress rating

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Web Price
1,000
$0.28
2,000
$0.275
3,000
$0.27
4,000
$0.27
5,000+
$0.26
Product Variant Information section