text.skipToContent text.skipToNavigation

Manufacturer Part #

SP06608VBNC

SP066x Series 8 Position 5.08 mm Spring Clamp Pluggable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT SP06608VBNC - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Spring Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Black
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
600
Multiple Of:
100
Total
$1,950.00
USD
Quantity
Web Price
100
$3.45
200
$3.39
300
$3.35
400
$3.33
500+
$3.25
Product Variant Information section