text.skipToContent text.skipToNavigation

Manufacturer Part #

TB007-508-11GR

11 Pole Screw Type Horizontal 5.08 Pitch 24-12AWG Green Terminal Block Connector

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2335
Product Specification Section
CUI Devices TB007-508-11GR - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 11
Wire Gauge: AWG 12-24
Pitch: 5.08 mm
Color: Green
Current Rating: 16A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,357
USA:
1,357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
677
Multiple Of:
680
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.94
USD
Quantity
Web Price
680
$1.22
1,360
$1.20
2,040+
$1.18