text.skipToContent text.skipToNavigation

Manufacturer Part #

323-J/04

4 Positions 10.0mm Jumper Combs

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
Style: Pluggable
No of Poles: 4
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
Total
$900.00
USD
Quantity
Web Price
250
$2.20
500
$1.80
750
$1.78
1,000+
$1.76
Product Variant Information section