text.skipToContent text.skipToNavigation

Manufacturer Part #

323-J/09

300-J Series 9 Position 10 mm Pitch Jumper Combs

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Terminal Strip
No of Poles: 9
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$609.00
USD
Quantity
Web Price
100
$6.09
200
$5.00
300
$4.92
400+
$4.87
Product Variant Information section