text.skipToContent text.skipToNavigation

Manufacturer Part #

770-213

3 Position 20 - 12 AWG 10.0 mm Cage Clamp Plug Without Relief Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Plug
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.04
USD
Quantity
Web Price
1
$3.04
30
$2.72
100
$2.62
300
$2.53
1,000+
$2.43