text.skipToContent text.skipToNavigation

Manufacturer Part #

1024-0-18-01-30-27-10-0

1024 Beryllium Copper Gold over Nickel Finish Press Fit Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Contact Material: Beryllium Copper
Contact Plating: Gold
Color: Silver
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
446
Germany (Online Only):
446
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
446
Multiple Of:
500
Total
$59.76
USD
Quantity
Web Price
500+
$0.134