text.skipToContent text.skipToNavigation

Manufacturer Part #

120-A-111/10

120-A-111 Series Plug 10 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
Style: Pluggable
Termination: Screw
Mounting Method: Through Hole
Features & Applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.The 120-A-111/10is a 5.00mm 10 position plug in screw terminal block
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$366.00
USD
Quantity
Web Price
100
$3.66
200
$3.03
300
$2.98
400
$2.95
500+
$2.93
Product Variant Information section