text.skipToContent text.skipToNavigation

Manufacturer Part #

236-409

9 Position 5.08 mm Spacing PCB Terminal Strip

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 9
Mounting Method: PCB Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.14
USD
Quantity
Web Price
1
$3.14
25
$2.79
75
$2.68
150
$2.61
400+
$2.52
Product Variant Information section