text.skipToContent text.skipToNavigation

Manufacturer Part #

250-105

5 Position 3.5 mm Grey PCB Terminal Strip With Push Button with Testing Slot

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 5
Wire Gauge: AWG 24-16
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
75
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.07
USD
Quantity
Web Price
1
$1.07
30
$0.96
125
$0.92
300
$0.895
1,250+
$0.855
Product Variant Information section