text.skipToContent text.skipToNavigation

Manufacturer Part #

253-102

2 Positions 5.00mm Grey Barrier Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Eurostyle
No of Poles: 2
Wire Gauge: AWG 20-16
Termination: Push-Wire
Material: Polyamide
Gender: Female
Color: Blue
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.95
USD
Quantity
Web Price
1
$0.945
40
$0.845
150
$0.81
400
$0.785
1,500+
$0.755
Product Variant Information section