text.skipToContent text.skipToNavigation

Manufacturer Part #

255-405

5 Pole 5.08 mm Spacing Push Button CAGE CLAMP PCB Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 5
Wire Gauge: AWG 28-12
Termination: Solder
Contact Material: Electrolytic Copper
Contact Plating: Tin
Material: Polyamide
Gender: Female
Mating Type: Push - Pull
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$326.40
USD
Quantity
Web Price
1
$2.41
30
$2.13
100
$2.04
200
$1.99
500+
$1.93
Product Variant Information section