text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437648-1

Buchanan 3 Position 8.26 mm Pitch Single Row 22-12 AWG Tri-Barrier Strip

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Wire Clamp
Features & Applications

Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.

Product Facts:

  • Back barriers to safeguard field wiring
  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Security/Irrigation
  • Transformers
Pricing Section
Stock:
0
Minimum Order:
5,400
Multiple Of:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,562.00
USD
Quantity
Web Price
5,400+
$1.03
Product Variant Information section