text.skipToContent text.skipToNavigation

Manufacturer Part #

745-303/005-000

3 Position 7.5 mm Pitch Right Angle PCB Terminal Strip

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1301
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 3
Wire Gauge: AWG 24-10
Termination: Solder
Pricing Section
Stock:
37
Minimum Order:
37
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$97.68
USD
Quantity
Web Price
48
$2.64
144
$2.25
240
$2.22
480
$2.17
960+
$2.12
Product Variant Information section