text.skipToContent text.skipToNavigation

Manufacturer Part #

814

2 Position 9.5 mm Pitch Standard Terminal Strip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1247
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Panel Mount
Termination: Screw
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
892
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$67.50
USD
Quantity
Web Price
100
$0.675
300
$0.575
500
$0.57
2,000
$0.545
3,000+
$0.54
Product Variant Information section