text.skipToContent text.skipToNavigation

Manufacturer Part #

A20220309

3 Position Single Row Dual Barrier 9.52mm Pitch 12-22 AWG Barrier Terminal Block

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Dual Barrier
No of Poles: 3
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$202.00
USD
Quantity
Web Price
100
$2.02
200
$1.67
400
$1.63
500+
$1.62
Product Variant Information section