text.skipToContent text.skipToNavigation

Manufacturer Part #

A202206

6 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Bloc

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 6
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,710.00
USD
Quantity
Web Price
1
$2.14
30
$1.91
100
$1.83
250
$1.77
750+
$1.71
Product Variant Information section