text.skipToContent text.skipToNavigation

Manufacturer Part #

A302207

7 Position Single Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Bl

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 7
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$319.00
USD
Quantity
Web Price
100
$3.19
200
$2.64
300
$2.60
400
$2.57
500+
$2.55
Product Variant Information section