text.skipToContent text.skipToNavigation

Manufacturer Part #

A302208

A3000 Series 8 Pole Flat Base Mount Ends Printed Circuit Terminal Block

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Barrier
No of Poles: 8
Wire Gauge: AWG 12-22
Termination: Solder
Material: Thermoplastic
Gender: Male
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$134.50
USD
Quantity
Web Price
50+
$2.69
Product Variant Information section