
Manufacturer Part #
CB20710207
CB2 Series Single Row 2 Pole Closed Back Mount End Terminal Block
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Barrier |
No of Poles: | 26 |
Wire Gauge: | AWG 12-22 |
Termination: | Solder |
Material: | Thermoplastic |
Gender: | Male |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$1.14
150
$0.985
500
$0.95
1,000
$0.935
2,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole